Part Details for DSBC-40-125-PPVA-N3 (ALTERNATE: 1376661) by Festo
Overview of DSBC-40-125-PPVA-N3 (ALTERNATE: 1376661) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSBC-40-125-PPVA-N3 (ALTERNATE: 1376661)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70993323
|
RS | Standard Cylinder, G 1/4-Port, M12 Rod, 40mm Piston, 125mm Stroke, DSBC Series | Festo DSBC-40-125-PPVA-N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$214.1700 | Buy Now |