Part Details for DSBC-40-50-PPVA-N3 by Festo
Overview of DSBC-40-50-PPVA-N3 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSBC-40-50-PPVA-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9494
|
Newark | Cylinder, Dbl Acting, 40Mm, 12Bar, 50Mm Rohs Compliant: Yes |Festo DSBC-40-50-PPVA-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1900 / $250.0600 | Buy Now |
DISTI #
2171-DSBC-40-50-PPVA-N3-ND
|
DigiKey | ISO CYLINDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$205.3000 | Buy Now |
DISTI #
DSBC-40-50-PPVA-N3
|
TME | Standard-based cylinder, Piston diam: 40mm, Piston stroke: 50mm Min Qty: 1 | 0 |
|
$151.5500 / $174.8700 | RFQ |