Part Details for DSC-5300 by Global Specialties
Overview of DSC-5300 by Global Specialties
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC-5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSDSC-5300-ND
|
DigiKey | OSCOPE DIGITAL STORAGE 50MHZ 2CH Min Qty: 1 Lead time: 8 Weeks Container: Box |
7 In Stock |
|
$830.0000 | Buy Now |
DISTI #
510-DSC-5300
|
Mouser Electronics | Benchtop Oscilloscopes 50MHz DigitalStorage Oscilloscope500MSa/ RoHS: Compliant | 1 |
|
$830.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$731.3000 / $771.9200 | Buy Now | |
DISTI #
42027.1
|
Techni-Tool, Inc. | Global Specialties DSC-5300 Digital Oscilloscope, 2 CH, 50 MHz, 500 MS/s, LCD, USB, LAN, RS-232 | 0 |
|
$830.0000 | Buy Now |
DISTI #
42027.1
|
TestEquity LLC | Global Specialties DSC-5300 Digital Oscilloscope, 2 CH, 50 MHz, 500 MS/s, LCD, USB, LAN, RS-232 | 0 |
|
$830.0000 | Buy Now |