Part Details for DSC-809K by Ninigi
Overview of DSC-809K by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3809K8-4B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD78F1809K8A-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1809K8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Price & Stock for DSC-809K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC-809K
|
TME | Enclosure: for D-Sub connectors, D-Sub 9pin,D-Sub HD 15pin Min Qty: 1 | 362 |
|
$2.4900 / $5.0000 | Buy Now |