Part Details for DSC-9CN0013A by Metcal
Overview of DSC-9CN0013A by Metcal
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC-9CN0013A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7390
|
Newark | Long Reach Desolder Tip, 20.82 X 2.03Mm, For Use With:Metcal Mx-Ds1 & Cv-H5-Ds Hand Pieces, Tip/Nozzle Style:Long Reach, Tip/Nozzle Width:2.03Mm, Tip/Nozzle Length:20.82Mm, Product Range:Dsc Series Rohs Compliant: Na |Metcal DSC-9CN0013A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3000 | Buy Now |
DISTI #
745-DSC-9CN0013A
|
Mouser Electronics | Soldering Irons CV CARTRIDGE, DESOLDER, ACCESS, 1.27MM ID RoHS: Compliant | 0 |
|
$100.3000 | Order Now |
|
Onlinecomponents.com |
3 Partner Stock |
|
$126.8400 / $149.3400 | Buy Now | |
DISTI #
DSC-9CN0013A
|
TME | Tip: for desoldering irons, 1.27x2.03mm, 510°C, CV-H5-DS,MX-DS1 Min Qty: 1 | 0 |
|
$93.3100 / $94.0900 | RFQ |
DISTI #
2919917
|
element14 Asia-Pacific | LONG REACH DESOLDER TIP, 20.82 X 2.03MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$109.4452 | Buy Now |
DISTI #
2919917
|
Farnell | LONG REACH DESOLDER TIP, 20.82 X 2.03MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 0 |
|
$92.6609 | Buy Now |
DISTI #
10043035
|
Techni-Tool, Inc. | Metcal DSC-9CN0013A Desoldering Tip, 900 Series, DSC Cartridge, Standard Length, 1.52mm x 10.66mm | 0 |
|
$100.3000 | Buy Now |
DISTI #
10043035
|
TestEquity LLC | Metcal DSC-9CN0013A Desoldering Tip, 900 Series, DSC Cartridge, Standard Length, 1.52mm x 10.66mm | 0 |
|
$100.3000 | Buy Now |