Part Details for DSC1000-1-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of DSC1000-1-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1000-1-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1232
|
Newark | Filter, 1-Phase, 16A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Astrodyne Tdi DSC1000-1-2.2-QD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$30.1300 / $32.6400 | Buy Now |
DISTI #
3109-DSC1000-1-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$31.8800 | Buy Now |
DISTI #
446-DSC1000-1-2.2-QD
|
Mouser Electronics | Power Line Filters FILTER, DSC1000-1-2.2-QD RoHS: Compliant | 38 |
|
$25.4300 / $31.5600 | Buy Now |
DISTI #
73280514
|
RS | High Performance Single Phase Dual Stage Power Line Filter, 16A, 2.2nF | Astrodyne TDI DSC1000-1-2.2-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 17 |
|
$26.0100 / $32.5200 | Buy Now |
DISTI #
DSC1000-1-2.2QD
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$27.7300 | Buy Now |
Part Details for DSC1000-1-2.2-QD
DSC1000-1-2.2-QD CAD Models
DSC1000-1-2.2-QD Part Data Attributes:
|
DSC1000-1-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
DSC1000-1-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45 mm | |
High Pot | 2700 V | |
Length | 93 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 56 mm |