There are no models available for this part yet.
Overview of DSC1000-3-2.2-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1000-3-2.2-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-DSC1000-3-2.2-2.2-W-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$38.0400 | Buy Now | |
DISTI #
446-DSC1000-32.22.2W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$29.8500 / $30.7600 | Order Now | |
DISTI #
73547395
|
RS | High Performance Single Phase Dual Stage Power Line Filter, 16A, 2.2nF, 2.2nF | Astrodyne TDI DSC1000-3-2.2-2.2-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8200 | RFQ |