Part Details for DSC1000AL5-PROG by Microchip Technology Inc
Overview of DSC1000AL5-PROG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1000AL5-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4840
|
Newark | Low Power Programmable Mems Cmos Osc For Timeflash2, 7050, -40 To 105C, 10Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1000AL5-PROG Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
150-DSC1000AL5-PROG-ND
|
DigiKey | OSC MEMS PROGRAMMABLE SMD Min Qty: 350 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8875 | Buy Now |
DISTI #
DSC1000AL5-PROG
|
Avnet Americas | ACK-I-RA-HDMSAS-4SATA-SB-.8M - Rail/Tube (Alt: DSC1000AL5-PROG) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7700 / $2.3300 | Buy Now |
DISTI #
579-DSC1000AL5-PROG
|
Mouser Electronics | Programmable Oscillators Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 10ppm RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
DSC1000AL5-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6800 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $3.0000 | Buy Now | |
DISTI #
DSC1000AL5-PROG
|
Avnet Americas | ACK-I-RA-HDMSAS-4SATA-SB-.8M - Rail/Tube (Alt: DSC1000AL5-PROG) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.7700 / $2.3300 | Buy Now |
|
NAC | Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 10ppm - Package: 4 VDFN 5x7x0.9mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tube | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
Master Electronics | 0 |
|
$2.0700 / $3.0000 | Buy Now |