Part Details for DSC1001AI2-024.5760T by Microchip Technology Inc
Overview of DSC1001AI2-024.5760T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3576(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DSC1001AI2-024.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9868
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 5X7X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001AI2-024.5760T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9900 | Buy Now |
DISTI #
150-DSC1001AI2-024.5760T-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now |
DISTI #
DSC1001AI2-024.576
|
Avnet Americas | Low-Power Precision CMOS Oscillator 24.5760MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: DSC1001AI2-024.576) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
998-1001AI2024.5760T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 994 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
DSC1001AI2-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2039-04-10 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$1.0000 / $1.0900 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 5x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0500 / $1.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$1.0000 / $1.0900 | Buy Now |
Part Details for DSC1001AI2-024.5760T
DSC1001AI2-024.5760T CAD Models
DSC1001AI2-024.5760T Part Data Attributes
|
DSC1001AI2-024.5760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-024.5760T
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI2-024.5760T
This table gives cross-reference parts and alternative options found for DSC1001AI2-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI2-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13C2H-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-024.5760T vs EMK13C2H-24.000MTR |
DSC1001AL2-024.0000T | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001AI2-024.5760T vs DSC1001AL2-024.0000T |
EMK13J2H-24.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-024.5760T vs EMK13J2H-24.000M |
DSC1001AL2-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001AI2-024.5760T vs DSC1001AL2-024.0000 |
EMK13C2H-24.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-024.5760T vs EMK13C2H-24.000M |
EMK13F2H-24.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-024.5760T vs EMK13F2H-24.000M |
DSC1001AI2-024.0000 | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI2-024.5760T vs DSC1001AI2-024.0000 |
EMK13J2H-24.000MTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-024.5760T vs EMK13J2H-24.000MTR |