Part Details for DSC1001AI5-002.0480T by Microchip Technology Inc
Overview of DSC1001AI5-002.0480T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI5-002.0480T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI5-002.0480T-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.9250 / $3.7600 | Buy Now |
DISTI #
579-C1001AI502.0480T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 2.048MHz, LVCMOS, -40C-85C, 10ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
DSC1001AI5-002.0480T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 2.048MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-05-20 RoHS: Compliant pbFree: Yes |
7296 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 2.048MHz, LVCMOS, -40C-85C, 10ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI5-002.0480T
DSC1001AI5-002.0480T CAD Models
DSC1001AI5-002.0480T Part Data Attributes
|
DSC1001AI5-002.0480T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-002.0480T
Microchip Technology Inc
CMOS Output Clock Oscillator, 2.048MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |