Part Details for DSC1001CE2-025.0000 by Microchip Technology Inc
Overview of DSC1001CE2-025.0000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001CE2-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
998-1001CE2-0250000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 25ppm RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
DSC1001CE2-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 25ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CE2-025.0000
DSC1001CE2-025.0000 CAD Models
DSC1001CE2-025.0000 Part Data Attributes
|
DSC1001CE2-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE2-025.0000
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CE2-025.0000
This table gives cross-reference parts and alternative options found for DSC1001CE2-025.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE2-025.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CL2-025.5760T | OSC MEMS 25.576MHZ CMOS SMD | Microchip Technology Inc | DSC1001CE2-025.0000 vs DSC1001CL2-025.5760T |
DSC1001CI2-025.0000T | CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1001CE2-025.0000 vs DSC1001CI2-025.0000T |
DSC1001CL2-025.0000T | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CE2-025.0000 vs DSC1001CL2-025.0000T |
ASEMB-25.000MHZ-LR-T3 | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-LR-T3 |
ASEMB-25.000MHZ-ER-T | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-ER-T |
ASEMB-25.000MHZ-R | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-R |
ASEMB-25.000MHZ-XR-T | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-XR-T |
ASEMB-25.000MHZ-XR-T3 | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-XR-T3 |
DSC1001CL2-025.0000 | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001CE2-025.0000 vs DSC1001CL2-025.0000 |
ASEMB-25.000MHZ-ER-T3 | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001CE2-025.0000 vs ASEMB-25.000MHZ-ER-T3 |