Part Details for DSC1001CI2-012.5000 by Microchip Technology Inc
Overview of DSC1001CI2-012.5000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DSC1001CI2-012.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8052
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-012.5000 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7630 | Buy Now |
DISTI #
150-DSC1001CI2-012.5000-ND
|
DigiKey | MEMS OSC XO 12.5000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-SC1001CI20125000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 0 |
|
$0.7870 / $0.9800 | Order Now |
DISTI #
DSC1001CI2-012.5000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 110 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 12.5MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$0.8640 / $1.2600 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | Oscillator MEMS 12.5MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$0.8640 / $1.2600 | Buy Now |
Part Details for DSC1001CI2-012.5000
DSC1001CI2-012.5000 CAD Models
DSC1001CI2-012.5000 Part Data Attributes
|
DSC1001CI2-012.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-012.5000
Microchip Technology Inc
OSC MEMS 12.5000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-012.5000
This table gives cross-reference parts and alternative options found for DSC1001CI2-012.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-012.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5625TTS-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EC5625TTS-12.352M |
K30-3CU-SE12.0000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | DSC1001CI2-012.5000 vs K30-3CU-SE12.0000 |
SG-310SCN12.0000MJ | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | DSC1001CI2-012.5000 vs SG-310SCN12.0000MJ |
EB13E2J2H-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EB13E2J2H-12.352M |
EC5625ETTTS-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EC5625ETTTS-12.000M |
TC-12.288MBD-T | CMOS Output Clock Oscillator, 12.288MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | TXC Corporation | DSC1001CI2-012.5000 vs TC-12.288MBD-T |
590CB12M0040DG | CMOS Output Clock Oscillator, 12.004MHz Nom, | Skyworks Solutions Inc | DSC1001CI2-012.5000 vs 590CB12M0040DG |
EC5625TTS-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EC5625TTS-12.000M |
EC5625ETTTS-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EC5625ETTTS-12.352M |
EC5625ETTTS-12.288M | CMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-012.5000 vs EC5625ETTTS-12.288M |