Part Details for DSC1001CI2-049.1520 by Microchip Technology Inc
Overview of DSC1001CI2-049.1520 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
LTC1520CS#TRPBF | Analog Devices | 50Mbps Prec 4x Line Rcv | |
115201-HMC546LP2 | Analog Devices | HMC546LP2 2015 MHz Evaluation |
Price & Stock for DSC1001CI2-049.1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8072
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-049.1520 RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
DSC1001CI2-049.1520-ND
|
DigiKey | MEMS OSC XO 49.1520MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
972 In Stock |
|
$1.3500 | Buy Now |
DISTI #
150-DSC1001CI2-049.1520-ND
|
DigiKey | MEMS OSC XO 49.1520MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
DSC1001CI2-049.152
|
Avnet Americas | DIGITALLY ENHANCED POWER, VOLTAGE AND CURRENT CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER - Rail/Tube (Alt: DSC1001CI2-049.152) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
579-SC1001CI20491520
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 0 |
|
$1.0800 / $1.3500 | Order Now |
DISTI #
DSC1001CI2-049.1520
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 49.152MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-05-06 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 110 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
DSC1001CI2-049.1520
|
EBV Elektronik | (Alt: DSC1001CI2-049.1520) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1001CI2-049.1520
DSC1001CI2-049.1520 CAD Models
DSC1001CI2-049.1520 Part Data Attributes
|
DSC1001CI2-049.1520
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-049.1520
Microchip Technology Inc
OSC MEMS 49.1520MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-049.1520
This table gives cross-reference parts and alternative options found for DSC1001CI2-049.1520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-049.1520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI2-049.1520T | OSC MEMS 49.152MHZ CMOS SMD | Microchip Technology Inc | DSC1001CI2-049.1520 vs DSC1001CI2-049.1520T |