Part Details for DSC1100CL5-PROG by Microchip Technology Inc
Overview of DSC1100CL5-PROG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1100CL5-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4851
|
Newark | Low Jitter Diff Programmable Mems Cmos Osc -Timeflash2, 3225, -40 To 105C, 10Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1100CL5-PROG Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
150-DSC1100CL5-PROG-ND
|
DigiKey | OSC MEMS PROGRAMMABLE SMD Min Qty: 220 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
DSC1100CL5-PROG
|
Avnet Americas | ACK-I-RA-HDMSAS-HDMSAS-1M - Rail/Tube (Alt: DSC1100CL5-PROG) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.6000 | Buy Now |
DISTI #
579-DSC1100CL5-PROG
|
Mouser Electronics | Programmable Oscillators Low jitter Diff Programmable MEMS CMOS OSC -Timeflash2, 3225, -40 to 105C, 10ppm RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
DSC1100CL5-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, Differential, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
660 Alternates Available |
|
$2.6000 / $3.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | 660 Factory Stock |
|
$3.1800 / $4.6400 | Buy Now | |
DISTI #
DSC1100CL5-PROG
|
Avnet Americas | ACK-I-RA-HDMSAS-HDMSAS-1M - Rail/Tube (Alt: DSC1100CL5-PROG) RoHS: Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.6000 | Buy Now |
|
Ameya Holding Limited | 82 |
|
RFQ | ||
|
NAC | Low jitter Diff Programmable MEMS CMOS OSC -Timeflash2, 3225, -40 to 105C, 10ppm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 550 |
|
$2.8300 / $3.4100 | Buy Now |