Part Details for DSC1121CI2-066.6660T by Microchip Technology Inc
Overview of DSC1121CI2-066.6660T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CI2-066.6660T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7969
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1121CI2-066.6660T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
150-DSC1121CI2-066.6660T-ND
|
DigiKey | MEMS OSC XO 66.6660MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8030 / $2.3200 | Buy Now |
DISTI #
DSC1121CI2-066.666
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -40C-85C 25 - Tape and Reel (Alt: DSC1121CI2-066.666) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
998-1121CI2066.6660T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm RoHS: Compliant | 925 |
|
$1.1300 / $1.3500 | Buy Now |
DISTI #
DSC1121CI2-066.6660T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.666MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10230 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | Oscillator, 66.6660 MHz, 3225 Pkg, Tri-State Low, CMOS, 25ppm, -40 to 85C, in T& RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 66.666 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$1.0400 / $1.1300 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 25ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | CMOS Oscillator - 66.666 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C - Tape&Reel RoHS: Compliant | 1000 Factory Stock |
|
$1.0400 / $1.1300 | Buy Now |
Part Details for DSC1121CI2-066.6660T
DSC1121CI2-066.6660T CAD Models
DSC1121CI2-066.6660T Part Data Attributes
|
DSC1121CI2-066.6660T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CI2-066.6660T
Microchip Technology Inc
OSC MEMS 66.666MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1121CI2-066.6660T
This table gives cross-reference parts and alternative options found for DSC1121CI2-066.6660T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CI2-066.6660T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121CI2-066.6667 | OSC MEMS 66.6667MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-066.6660T vs DSC1121CI2-066.6667 |
DSC1121CI2-066.6660 | OSC MEMS 66.6660MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-066.6660T vs DSC1121CI2-066.6660 |
DSC1121CI2-066.0000 | OSC MEMS 66.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CI2-066.6660T vs DSC1121CI2-066.0000 |
DSC1121CI2-066.6667T | CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT | Microchip Technology Inc | DSC1121CI2-066.6660T vs DSC1121CI2-066.6667T |
DSC1121CI2-066.0000T | CMOS Output Clock Oscillator, 66MHz Nom | Microchip Technology Inc | DSC1121CI2-066.6660T vs DSC1121CI2-066.0000T |