Part Details for DSC1122AI2-156.2500 by Microchip Technology Inc
Overview of DSC1122AI2-156.2500 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1122AI2-156.2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1122AI2-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.1882 / $4.1000 | Buy Now |
DISTI #
998-1122AI2-156.2500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
DSC1122AI2-156.2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
3989 Alternates Available |
|
$1.6900 / $2.3300 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVPECL Output, -40C-85C, 25ppm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1122AI2-156.2500
DSC1122AI2-156.2500 CAD Models
DSC1122AI2-156.2500 Part Data Attributes
|
DSC1122AI2-156.2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122AI2-156.2500
Microchip Technology Inc
OSC MEMS 156.25MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1122AI2-156.2500
This table gives cross-reference parts and alternative options found for DSC1122AI2-156.2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1122AI2-156.2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1122AI2-156.2539T | OSC MEMS 156.2539MHZ LVPECL SMD | Microchip Technology Inc | DSC1122AI2-156.2500 vs DSC1122AI2-156.2539T |
DSC1122AI2-156.2539 | LVPECL Output Clock Oscillator | Microchip Technology Inc | DSC1122AI2-156.2500 vs DSC1122AI2-156.2539 |
DSC1122AI2-156.2500T | OSC MEMS 156.25MHZ LVPECL SMD | Microchip Technology Inc | DSC1122AI2-156.2500 vs DSC1122AI2-156.2500T |