There are no models available for this part yet.
Overview of DSC1123AE1-125.0000 by Discera
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
CAD Models for DSC1123AE1-125.0000 by Discera
Part Data Attributes for DSC1123AE1-125.0000 by Discera
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DISCERA INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Alternate Parts for DSC1123AE1-125.0000
This table gives cross-reference parts and alternative options found for DSC1123AE1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123AE1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123AL1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123AE1-125.0000 vs DSC1123AL1-125.0000T |
DSC1123AM1-125.0000 | LVDS Output Clock Oscillator | AEL Crystals Limited | DSC1123AE1-125.0000 vs DSC1123AM1-125.0000 |
DSC1123NI1-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123AE1-125.0000 vs DSC1123NI1-125.0000 |
DSC1123AI1-125.0000 | LVDS Output Clock Oscillator | AEL Crystals Limited | DSC1123AE1-125.0000 vs DSC1123AI1-125.0000 |
DSC1123AI1-125.0000T | LVDS Output Clock Oscillator | AEL Crystals Limited | DSC1123AE1-125.0000 vs DSC1123AI1-125.0000T |
DSC1123AE1-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123AE1-125.0000 vs DSC1123AE1-125.0000T |
DSC1123AE1-125.0000 | LVDS Output Clock Oscillator | AEL Crystals Limited | DSC1123AE1-125.0000 vs DSC1123AE1-125.0000 |
DSC1123AI1-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123AE1-125.0000 vs DSC1123AI1-125.0000 |
DSC1123AM1-125.0000T | LVDS Output Clock Oscillator | AEL Crystals Limited | DSC1123AE1-125.0000 vs DSC1123AM1-125.0000T |
DSC1123NE1-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123AE1-125.0000 vs DSC1123NE1-125.0000 |
Related Parts for DSC1123AE1-125.0000
-
SIT9121AI-2D1-33E125.000000YXO
-
ATMEGA88A-AUMicrocontrollers
-
LCMXO2-1200HC-5TG100CField Programmable Gate Arrays
-
10052825-101LFHeaders and Edge Type Connectors
-
A1363LKTTN-1-TOther Analog ICs
-
DSAI75-16BRectifier Diodes
-
MT25QL128ABA8ESF-0SITFlash Memories
-
LAN8820-ABZJNetwork Interfaces
-
FDN360PSmall Signal Field-Effect Transistors