There are no models available for this part yet.
Overview of DSC2010FI2-B0005 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-000.5M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-000.5M 0.5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (1.6 ft) | |
NEEECB-0005 | Amphenol Communications Solutions | PCIE |
Price & Stock for DSC2010FI2-B0005 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Clock Generator, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC2010FI2-B0005 by Microchip Technology Inc
Part Data Attributes for DSC2010FI2-B0005 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PQCC-N14
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
74.25 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC14,.1X.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSC2010FI2-B0005
This table gives cross-reference parts and alternative options found for DSC2010FI2-B0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2010FI2-B0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2011FI2-F0050 | Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2011FI2-F0050 |
DSC2123FI2-E0024T | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2123FI2-E0024T |
DSC2210FM2-A0031T | Processor Specific Clock Generator, 50MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2210FM2-A0031T |
DSC2144FI2-E0023 | Processor Specific Clock Generator, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2144FI2-E0023 |
DSC2044FI2-H0006 | Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2044FI2-H0006 |
DSC2033FL1-F0022 | Processor Specific Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2033FL1-F0022 |
DSC2033FI2-F0048T | Processor Specific Clock Generator, 40MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2033FI2-F0048T |
DSC2033FL2-F0004T | Processor Specific Clock Generator, 150MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2033FL2-F0004T |
DSC2033FI2-F0040 | Processor Specific Clock Generator, 312.5MHz, CMOS | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2033FI2-F0040 |
DSC2044FI2-H0006T | Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2010FI2-B0005 vs DSC2044FI2-H0006T |