Part Details for DSC2011FI1-F0033 by Microchip Technology Inc
Overview of DSC2011FI1-F0033 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC2011FI1-F0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2011FI1-F0033-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Clock Generator -40C-85C 50ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2011FI1-F0033
DSC2011FI1-F0033 CAD Models
DSC2011FI1-F0033 Part Data Attributes
|
DSC2011FI1-F0033
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2011FI1-F0033
Microchip Technology Inc
Clock Generator, 24MHz, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | MEMS clock generator; 1.65 min supply voltage available with vdd2 , lvcmos clk2 output | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 24 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2011FI1-F0033
This table gives cross-reference parts and alternative options found for DSC2011FI1-F0033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2011FI1-F0033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2033FL2-F0004 | Processor Specific Clock Generator, 150MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2033FL2-F0004 |
DSC2010FI2-A0024T | Clock Generator, 26.973MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2010FI2-A0024T |
DSC2040FI2-B0021 | Processor Specific Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2040FI2-B0021 |
DSC2044FI2-H0006T | Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2044FI2-H0006T |
DSC2033FI2-F0040 | Processor Specific Clock Generator, 312.5MHz, CMOS | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2033FI2-F0040 |
DSC2011FI1-F0043T | Processor Specific Clock Generator, 25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2011FI1-F0043T |
DSC2033FL2-F0051 | Processor Specific Clock Generator, 54MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2033FL2-F0051 |
DSC2123FI2-E0024 | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2123FI2-E0024 |
DSC2122FI2-E0025T | Processor Specific Clock Generator, 125MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2122FI2-E0025T |
DSC2030FI1-B0019T | Processor Specific Clock Generator, 148.5MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2011FI1-F0033 vs DSC2030FI1-B0019T |