Part Details for DSC2022FE2-F0034T by Microchip Technology Inc
Overview of DSC2022FE2-F0034T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2022FE2-F0034T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 148.5 LVPECL x 2, -20C-70C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2022FE2-F0034T
DSC2022FE2-F0034T CAD Models
DSC2022FE2-F0034T Part Data Attributes
|
DSC2022FE2-F0034T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2022FE2-F0034T
Microchip Technology Inc
Clock Generator, 148.5MHz, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | MEMS clock generators | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 148.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2022FE2-F0034T
This table gives cross-reference parts and alternative options found for DSC2022FE2-F0034T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2022FE2-F0034T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2011FM2-F0049 | Clock Generator, 25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2011FM2-F0049 |
DSC2030FE5-B0018T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2030FE5-B0018T |
DSC2011FM1-E0015T | Clock Generator, 20MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2011FM1-E0015T |
DSC2011FI1-F0036T | Clock Generator, 50MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2011FI1-F0036T |
DSC2010FI2-A0018 | Clock Generator, 50MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2010FI2-A0018 |
DSC2030FI5-B0011T | Clock Generator, 148.35MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2030FI5-B0011T |
DSC2010FI2-A0018T | Clock Generator, 50MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2010FI2-A0018T |
DSC2011FM2-F0049T | Clock Generator, 25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2011FM2-F0049T |
DSC2011FI2-F0035T | Clock Generator, 25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2011FI2-F0035T |
DSC2033FI2-F0039 | Processor Specific Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2022FE2-F0034T vs DSC2033FI2-F0039 |