Part Details for DSC2210FM2-A0030 by Microchip Technology Inc
Overview of DSC2210FM2-A0030 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HDP+12S PF, Vertical, Receptacle. | |
10106134-A003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HDP+12S STB, Right Angle, Receptacle. | |
10106269-A003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 4ACP+12S+6HP PF, Vertical, Receptacle. |
Price & Stock for DSC2210FM2-A0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 50 LVCMOS x 1, -55C-125C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2210FM2-A0030
DSC2210FM2-A0030 CAD Models
DSC2210FM2-A0030 Part Data Attributes
|
DSC2210FM2-A0030
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2210FM2-A0030
Microchip Technology Inc
Processor Specific Clock Generator, 50MHz, CMOS, PQCC14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | 1 GIGABIT ETHERNET | |
JESD-30 Code | R-PQCC-N14 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |