Part Details for DSC2311KE1-R0002 by Microchip Technology Inc
Overview of DSC2311KE1-R0002 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDYYYR-0002 | Amphenol Communications Solutions | QSFP DD | |
NDAAFR-0002 | Amphenol Communications Solutions | QSFP28 100G |
Price & Stock for DSC2311KE1-R0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Clock Generator, -20C-70C, 50ppm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2311KE1-R0002
DSC2311KE1-R0002 CAD Models
DSC2311KE1-R0002 Part Data Attributes
|
DSC2311KE1-R0002
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KE1-R0002
Microchip Technology Inc
OTHER CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KE1-R0002
This table gives cross-reference parts and alternative options found for DSC2311KE1-R0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KE1-R0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2311KI1-R0002 | OTHER CLOCK GENERATOR | Microchip Technology Inc | DSC2311KE1-R0002 vs DSC2311KI1-R0002 |