Part Details for DSC2311KL1-R0009 by Microchip Technology Inc
Overview of DSC2311KL1-R0009 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC2311KL1-R0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Clock Generator, -40C-105C, 50ppm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2311KL1-R0009
DSC2311KL1-R0009 CAD Models
DSC2311KL1-R0009 Part Data Attributes
|
DSC2311KL1-R0009
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KL1-R0009
Microchip Technology Inc
OSC MEMS CONFIGURABLE OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KL1-R0009
This table gives cross-reference parts and alternative options found for DSC2311KL1-R0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KL1-R0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2211FI1-E0021 | Clock Generator, 6.9MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2211FI1-E0021 |
DSC2311KE1-R0047T | Clock Generator, 25MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KE1-R0047T |
DSC2311KI2-R0082T | Clock Generator, 16.384MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KI2-R0082T |
DSC2211FI1-E0021T | Clock Generator, 6.9MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2211FI1-E0021T |
DSC2311KI2-R0085T | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KI2-R0085T |
DSC2311KL2-R0071 | Clock Generator, 64MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KL2-R0071 |
DSC2311KI2-R0062T | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KI2-R0062T |
DSC2311KI2-R0088T | Clock Generator, 24MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KI2-R0088T |
DSC2311KL1-R0054 | Clock Generator, 6.78MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KL1-R0054 |
DSC2311KE2-R0081 | Clock Generator, 24MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0009 vs DSC2311KE2-R0081 |