Part Details for DSC2311KL1-R0072T by Microchip Technology Inc
Overview of DSC2311KL1-R0072T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2311KL1-R0072T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Two-Output, Clock Generator, -40C-105C, 50ppm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2311KL1-R0072T
DSC2311KL1-R0072T CAD Models
DSC2311KL1-R0072T Part Data Attributes
|
DSC2311KL1-R0072T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2311KL1-R0072T
Microchip Technology Inc
Clock Generator, 20MHz, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2.5 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.825 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2311KL1-R0072T
This table gives cross-reference parts and alternative options found for DSC2311KL1-R0072T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2311KL1-R0072T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2311KL1-R0054 | Clock Generator, 6.78MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KL1-R0054 |
DSC2311KI2-R0055 | Clock Generator, 27.034483MHz, CMOS | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0055 |
DSC2311KI2-R0058T | Clock Generator, 50MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0058T |
DSC2311KI2-R0085 | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0085 |
DSC2311KI2-R0057 | Clock Generator, 125MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0057 |
DSC2311KI2-R0086T | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0086T |
DSC2311KL2-R0071 | Clock Generator, 64MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KL2-R0071 |
DSC2311KL2-R0091 | Clock Generator, 170MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KL2-R0091 |
DSC2311KI2-R0082T | Clock Generator, 16.384MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KI2-R0082T |
DSC2311KL2-R0071T | Clock Generator, 64MHz, CMOS, PDSO6 | Microchip Technology Inc | DSC2311KL1-R0072T vs DSC2311KL2-R0071T |