DSC2311KM2-R0005T
Microchip Technology Inc
Description: OSC MEMS CONFIGURABLE OUTPUT

Overview of DSC2311KM2-R0005T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for DSC2311KM2-R0005T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC2311KM2-R0005T-ND
DigiKey MEMS OSC XO 2.25V-3.6V 6VDFN Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
Bristol Electronics   954
RFQ

CAD Models for DSC2311KM2-R0005T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC2311KM2-R0005T by Microchip Technology Inc

DSC2311KM2-R0005T
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TDFN-6
Reach Compliance Code
compliant
Additional Feature
MEMS clock generators
JESD-30 Code
R-PDSO-N6
Length
2.5 mm
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Clock Frequency-Max
20 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.08,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
23 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
0.825 mm
Terminal Position
DUAL
Width
2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC2311KM2-R0005T
    Microchip Technology Inc
    OSC MEMS CONFIGURABLE OUTPUT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC2311KM2-R0005T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC2311KM2-R0005T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC2311KM2-R0005T would you like to use for your alert(s)?
  • Please alert me when DSC2311KM2-R0005T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC2311KM2-R0005T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC2311KM2-R0005T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC2311KM2-R0005T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC2311KM2-R0005T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC2311KM2-R0005T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: