Part Details for DSC400-0244Q0009KE2T by Microchip Technology Inc
Overview of DSC400-0244Q0009KE2T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC400-0244Q0009KE2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 100HCSLx2,100LVPECLx1, -20C-70C, 25ppm, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC400-0244Q0009KE2T
DSC400-0244Q0009KE2T CAD Models
DSC400-0244Q0009KE2T Part Data Attributes
|
DSC400-0244Q0009KE2T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC400-0244Q0009KE2T
Microchip Technology Inc
Processor Specific Clock Generator, 170MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XQCC-N20 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 170 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC400-0244Q0009KE2T
This table gives cross-reference parts and alternative options found for DSC400-0244Q0009KE2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC400-0244Q0009KE2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC400-0244Q0009KI2T | Processor Specific Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC400-0244Q0009KE2T vs DSC400-0244Q0009KI2T |
DSC400-0244Q0009KE2 | Processor Specific Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC400-0244Q0009KE2T vs DSC400-0244Q0009KE2 |
DSC400-0244Q0009KI2 | Processor Specific Clock Generator, 170MHz, CMOS | Microchip Technology Inc | DSC400-0244Q0009KE2T vs DSC400-0244Q0009KI2 |