Part Details for DSC400-0333Q0040KI2 by Microchip Technology Inc
Overview of DSC400-0333Q0040KI2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC400-0333Q0040KI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7728
|
Newark | Microchip Product Rohs Compliant: Yes |Microchip DSC400-0333Q0040KI2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $14.3700 | Buy Now |
DISTI #
DSC400-0333Q0040KI2-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 20VFQFN Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Oscillator MEMS 2.3MHz to 460MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V Automotive 20-Pin QFN EP SMD RoHS: Compliant |
72 Partner Stock |
|
$12.0600 / $14.2000 | Buy Now |
|
Master Electronics | Oscillator MEMS 2.3MHz to 460MHz ±50ppm (Stability) LVDS 52% 2.5V/3.3V Automotive 20-Pin QFN EP SMD RoHS: Compliant |
72 Partner Stock |
|
$12.0600 / $14.2000 | Buy Now |