Part Details for DSC400-3133Q0080KI1T by Microchip Technology Inc
Overview of DSC400-3133Q0080KI1T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC400-3133Q0080KI1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC400-3133Q0080KI1T-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 20SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Clock Generator, 4 Output, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC400-3133Q0080KI1T
DSC400-3133Q0080KI1T CAD Models
DSC400-3133Q0080KI1T Part Data Attributes
|
DSC400-3133Q0080KI1T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC400-3133Q0080KI1T
Microchip Technology Inc
Clock Generator, 460MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Additional Feature | REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK | |
JESD-30 Code | R-XQCC-N20 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC400-3133Q0080KI1T
This table gives cross-reference parts and alternative options found for DSC400-3133Q0080KI1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC400-3133Q0080KI1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC400-3133Q0100KI2T | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3133Q0100KI2T |
DSC400-2222Q0105KI1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-2222Q0105KI1 |
DSC400-3113Q0158KE2T | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3113Q0158KE2T |
DSC400-3113Q0159KE1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3113Q0159KE1 |
DSC400-3331Q0098KE1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3331Q0098KE1 |
DSC400-3333Q0078KE1 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3333Q0078KE1 |
DSC400-3133Q0080KE2 | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3133Q0080KE2 |
DSC400-3111Q0088KI2T | Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC400-3133Q0080KI1T vs DSC400-3111Q0088KI2T |
M906-02-150.0000 | Clock Generator, 150MHz, CQCC36, 9 X 9 MM, CERAMIC, LCC-36 | Integrated Device Technology Inc | DSC400-3133Q0080KI1T vs M906-02-150.0000 |
M906-01I125.0000LF | Clock Generator, 125MHz, CQCC36, 9 X 9 MM, LEAD FREE, CERAMIC, LCC-36 | Integrated Device Technology Inc | DSC400-3133Q0080KI1T vs M906-01I125.0000LF |