DSC400-4334Q0022KE2T
Microchip Technology Inc
Description: Clock Generator, 460MHz, CMOS

Overview of DSC400-4334Q0022KE2T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC400-4334Q0022KE2T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC 125HCSLx2,100LVDSx2, -20C-70C, 25ppm, Package: 20 VQFN 5.0x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC400-4334Q0022KE2T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC400-4334Q0022KE2T by Microchip Technology Inc

DSC400-4334Q0022KE2T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-20
Reach Compliance Code
compliant
Additional Feature
REPLACED EXTERNAL CLOCK/CRYSTAL AS MEMS INTERNAL CLOCK
JESD-30 Code
R-XQCC-N20
Length
5 mm
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Clock Frequency-Max
460 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max
44 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3.2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC400-4334Q0022KE2T
    Microchip Technology Inc
    Clock Generator, 460MHz, CMOS
    VS

Alternate Parts for DSC400-4334Q0022KE2T

This table gives cross-reference parts and alternative options found for DSC400-4334Q0022KE2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC400-4334Q0022KE2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC400-4334Q0022KE2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-4334Q0022KE2
DSC400-4334Q0022KI2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-4334Q0022KI2
DSC400-4334Q0022KI2T Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-4334Q0022KI2T
Part Number Description Manufacturer Compare
DSC400-0101Q0119KE2T Clock Generator Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-0101Q0119KE2T
DSC400-3333Q0163KI2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-3333Q0163KI2
DSC400-4433Q0001KE1T OTHER CLOCK GENERATOR Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-4433Q0001KE1T
DSC400-0101Q0129KI2 Clock Generator Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-0101Q0129KI2
DSC400-0122Q0001KI1T OTHER CLOCK GENERATOR Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-0122Q0001KI1T
DSC400-3333Q0151KE2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-3333Q0151KE2
DSC400-0101Q0001KE1T OTHER CLOCK GENERATOR Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-0101Q0001KE1T
DSC400-0111Q0139KE2 Clock Generator Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-0111Q0139KE2
DSC400-3333Q0130KI2 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-3333Q0130KI2
DSC400-3333Q0099KI1 Clock Generator, 460MHz, CMOS Microchip Technology Inc DSC400-4334Q0022KE2T vs DSC400-3333Q0099KI1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC400-4334Q0022KE2T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC400-4334Q0022KE2T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC400-4334Q0022KE2T would you like to use for your alert(s)?
  • Please alert me when DSC400-4334Q0022KE2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC400-4334Q0022KE2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC400-4334Q0022KE2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC400-4334Q0022KE2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC400-4334Q0022KE2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC400-4334Q0022KE2T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: