Part Details for DSC557-0344FI1B by Microchip Technology Inc
Overview of DSC557-0344FI1B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSC557-0344FI1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC557-0344FI1BTR-ND
|
DigiKey | OSC MEMS LOW PWR SMD Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC557-0344FI1B
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC557-0344FI1B
DSC557-0344FI1B CAD Models
DSC557-0344FI1B Part Data Attributes:
|
DSC557-0344FI1B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FI1B
Microchip Technology Inc
Processor Specific Clock Generator, 460MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0344FI1B
This table gives cross-reference parts and alternative options found for DSC557-0344FI1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FI1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FL1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1B vs DSC557-0344FL1T |
DSC557-0344FI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1B vs DSC557-0344FI1T |
DSC557-0344FL1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1B vs DSC557-0344FL1-T |
DSC557-0344FE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1B vs DSC557-0344FE1T |
DSC557-0344FE1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1B vs DSC557-0344FE1-T |
DSC557-0344FI1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1B vs DSC557-0344FI1-T |