Part Details for DSC6001HE1A-018.4320T by Microchip Technology Inc
Overview of DSC6001HE1A-018.4320T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10F274320T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for DSC6001HE1A-018.4320T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0696
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 50Ppm, 1.6X1.2Mm 4 Vflga 1.6X1.2X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6001HE1A-018.4320T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DSC6001HE1A-018.4320TCT-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.9100 / $1.2000 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 1.6x1.2mm - Package: 4 VFLGA 1.6x1.2x0.89mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for DSC6001HE1A-018.4320T
DSC6001HE1A-018.4320T CAD Models
DSC6001HE1A-018.4320T Part Data Attributes
|
DSC6001HE1A-018.4320T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001HE1A-018.4320T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001HE1A-018.4320T
This table gives cross-reference parts and alternative options found for DSC6001HE1A-018.4320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HE1A-018.4320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGEA-18.4320T | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMGEA-18.4320T |
AMPMAEB-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMAEB-18.4320T3 |
AMPMAGA-18.4320 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMAGA-18.4320 |
AMPMEGA-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMEGA-18.4320T3 |
AMPMDGB-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMDGB-18.4320T3 |
AMPMEEA-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMEEA-18.4320T3 |
AMPMDEB-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMDEB-18.4320T3 |
AMPMAEA-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMAEA-18.4320T3 |
AMPMDGA-18.4320T3 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMDGA-18.4320T3 |
AMPMGGB-18.4320 | MEMS OSC XO 18.4320MHZ CMOS SMD | Abracon Corporation | DSC6001HE1A-018.4320T vs AMPMGGB-18.4320 |