Part Details for DSC613NI2A-0106 by Microchip Technology Inc
Overview of DSC613NI2A-0106 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for DSC613NI2A-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC613NI2A-0106-ND
|
DigiKey | 3-OUTPUT MEMS CLOCK GENERATOR, 2 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC613NI2A-0106
|
Microchip Technology Inc | 3-output MEMS clock generator, 2.0x1.6mm, 6-pin, 25ppm, -40 to 85C, Projected EOL: 2044-09-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5500 | Buy Now |