DSC613RI2A-0134T
Microchip Technology Inc
Description: Processor Specific Clock Generator, 27MHz, CMOS

Overview of DSC613RI2A-0134T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55510-134TRLF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 34 Positions, 2.00mm (0.079in) Pitch.

Price & Stock for DSC613RI2A-0134T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSC613RI2A-0134T-ND
DigiKey 3-OUTPUT MEMS CLOCK GEN 24M 27M Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
NAC 3-Output MEMS Clock Gen, 24M, 27M, 0.032768M, -40C-85C, 25ppm, 2.5x2.0mm, Package: 6 VFLGA 2.5x2.0x0.89mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC613RI2A-0134T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC613RI2A-0134T by Microchip Technology Inc

DSC613RI2A-0134T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VFLGA-6
Reach Compliance Code
compliant
JESD-30 Code
R-XBGA-N6
Length
2.5 mm
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
27 MHz
Package Body Material
UNSPECIFIED
Package Code
VLGA
Package Equivalence Code
LGA6,2X3,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Seated Height-Max
0.89 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.825 mm
Terminal Position
BOTTOM
Width
2 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, MEMS
Want to compare parts?
  1. DSC613RI2A-0134T
    Microchip Technology Inc
    Processor Specific Clock Generator, 27MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC613RI2A-0134T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC613RI2A-0134T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC613RI2A-0134T would you like to use for your alert(s)?
  • Please alert me when DSC613RI2A-0134T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC613RI2A-0134T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC613RI2A-0134T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC613RI2A-0134T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC613RI2A-0134T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC613RI2A-0134T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: