Part Details for DSC7505R0L by Panasonic Electronic Components
Overview of DSC7505R0L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC7505R0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70359014
|
RS | DSC7505R0L NPN Bipolar Transistor, 3 A, 20 V, 3-Pin MiniP3 F2 B | Panasonic Electronic Components DSC7505R0L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4660 | RFQ |
|
Quest Components | 692 |
|
$0.8160 / $2.0400 | Buy Now |
Part Details for DSC7505R0L
DSC7505R0L CAD Models
DSC7505R0L Part Data Attributes
|
DSC7505R0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSC7505R0L
Panasonic Electronic Components
Small Signal Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA, HALOGEN FREE AND ROHS COMPLIANT, MINIP3-F2-B, TO-243, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIP3-F2-B, TO-243, SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 340 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |