Part Details for DSC8103BI2 by Microchip Technology Inc
Overview of DSC8103BI2 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC8103BI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4702-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-460MHZ Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC8103BI2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4000 / $14.3800 | Buy Now |
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC8103BI2
DSC8103BI2 CAD Models
DSC8103BI2 Part Data Attributes
|
DSC8103BI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8103BI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM, 2 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for DSC8103BI2
This table gives cross-reference parts and alternative options found for DSC8103BI2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC8103BI2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC8103BE2-T | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | Microchip Technology Inc | DSC8103BI2 vs DSC8103BE2-T |
DSC8103BI2-T | CRYSTAL OSCILLATOR, CLOCK, LVDS OUTPUT | Microchip Technology Inc | DSC8103BI2 vs DSC8103BI2-T |