Part Details for DSEP6-06AS-TUB by IXYS Corporation
Overview of DSEP6-06AS-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3306AS1G8 | Renesas Electronics Corporation | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables | |
49FCT806ASOG | Renesas Electronics Corporation | Fast CMOS Buffer/Clock Driver |
Price & Stock for DSEP6-06AS-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DSEP6-06AS-TUB-ND
|
DigiKey | DIODE GEN PURP 600V 6A TO252AA Min Qty: 70 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3797 | Buy Now |
DISTI #
747-DSEP6-06AS-TUB
|
Mouser Electronics | Rectifiers PWR DISC-FRED RoHS: Compliant | 0 |
|
$1.3800 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 20 Weeks | 0 |
|
$0.8150 | Buy Now |
DISTI #
DSEP6-06AS-TUB
|
TTI | Rectifiers PWR DISC-FRED Min Qty: 70 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.3700 | Buy Now |
|
LCSC | 600V 2.03V6A 20ns 6A TO-252AA Switching Diodes ROHS | 68 |
|
$1.0808 / $1.6604 | Buy Now |
Part Details for DSEP6-06AS-TUB
DSEP6-06AS-TUB CAD Models
DSEP6-06AS-TUB Part Data Attributes
|
DSEP6-06AS-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP6-06AS-TUB
IXYS Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-05 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.22 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 55 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |