Part Details for DSF-18-0003 by Schurter Electronic Components
Overview of DSF-18-0003 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for DSF-18-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8055
|
Newark | Dsf Storage Choke 1.2A 125µh/Carton Box |Schurter DSF-18-0003 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $8.6800 | Buy Now |
DISTI #
486-5687-ND
|
DigiKey | CMC 1.2A 2LN TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1212 / $5.4800 | Buy Now |
DISTI #
DSF-18-0003
|
Avnet Americas | Choke, Common Mode, 125 uH, 1.2 A - Boxed Product (Development Kits) (Alt: DSF-18-0003) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$4.0223 / $4.7167 | Buy Now |
DISTI #
693-DSF-18-0003
|
Mouser Electronics | Power Inductors - Leaded DSF Storage choke 1.2A RoHS: Compliant | 0 |
|
$4.1200 / $5.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | DSF STORAGE CHOKE 1.2A 125µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now |
DISTI #
000000000002270249
|
Sager | Power Inductors - Leaded DSF Storage choke 1.2A Min Qty: 90 | 0 |
|
$4.1700 / $4.7100 | Buy Now |
DISTI #
DSF-18-0003
|
Avnet Abacus | Choke, Common Mode, 125 uH, 1.2 A (Alt: DSF-18-0003) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSF STORAGE CHOKE 1.2A 125µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now |
Part Details for DSF-18-0003
DSF-18-0003 CAD Models
DSF-18-0003 Part Data Attributes
|
DSF-18-0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSF-18-0003
Schurter Electronic Components
General Purpose Inductor, 125uH, 15%, 1 Element, 7270, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 7270 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 125 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.4 mm | |
Package Length | 18.2 mm | |
Package Style | PCB Mount | |
Package Width | 17.8 mm | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |