There are no models available for this part yet.
Overview of DSF-18-0005 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for DSF-18-0005 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-5686-ND
|
DigiKey | CMC 2A 2LN TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1212 / $5.4800 | Buy Now | |
DISTI #
693-DSF-18-0005
|
Mouser Electronics | Power Inductors - Leaded DSF Storage choke 2A RoHS: Compliant | 0 |
|
$4.1200 / $5.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$4.0300 | Buy Now | ||
Onlinecomponents.com | DSF STORAGE CHOKE 2A 45µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now | ||
Master Electronics | DSF STORAGE CHOKE 2A 45µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now |
CAD Models for DSF-18-0005 by Schurter Electronic Components
Part Data Attributes for DSF-18-0005 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
7270
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
39 Weeks, 2 Days
|
Construction
|
Rectangular
|
DC Resistance
|
0.032 Ω
|
Inductance-Nom (L)
|
45 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Length
|
3.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
12.4 mm
|
Package Length
|
18.2 mm
|
Package Style
|
PCB Mount
|
Package Width
|
17.8 mm
|
Rated Current-Max
|
2 A
|
Self Resonance Frequency
|
12 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
FLAT
|
Tolerance
|
15%
|