-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 11uH, 15%, 1 Element, 7270, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8057
|
Newark | Dsf Storage Choke 4A 11Μh/Carton Box |Schurter DSF-18-0006 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $8.6800 | Buy Now |
DISTI #
486-5685-ND
|
DigiKey | CMC 4A 2LN TH Min Qty: 45 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1213 / $5.4800 | Buy Now |
DISTI #
DSF-18-0006
|
Avnet Americas | Choke, Common Mode, 11 uH, 4 A - Boxed Product (Development Kits) (Alt: DSF-18-0006) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$4.0223 / $4.7167 | Buy Now |
DISTI #
693-DSF-18-0006
|
Mouser Electronics | Power Inductors - Leaded DSF Storage choke 4A RoHS: Compliant | 32 |
|
$4.1200 / $5.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | DSF STORAGE CHOKE 4A 11µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now |
DISTI #
DSF-18-0006
|
Avnet Abacus | Choke, Common Mode, 11 uH, 4 A (Alt: DSF-18-0006) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSF STORAGE CHOKE 4A 11µH RoHS: Compliant | 0 |
|
$4.2700 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSF-18-0006
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSF-18-0006
Schurter Electronic Components
General Purpose Inductor, 11uH, 15%, 1 Element, 7270, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 7270 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 11 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.4 mm | |
Package Length | 18.2 mm | |
Package Style | PCB Mount | |
Package Width | 17.8 mm | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |