-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 7 Pin(s), Metal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6977
|
Newark | Filter, Surge Protector, 33Vdc, 6.3A Rohs Compliant: Yes |Xp Power DSF226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.6500 / $335.6700 | Buy Now |
DISTI #
1470-DSF226-ND
|
DigiKey | DC DC CONVERTER 15-33VDC 6.3A PC Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.5210 | Buy Now |
DISTI #
209-DSF226
|
Mouser Electronics | XP Power Filter & surge protection | 0 |
|
$270.9000 / $279.2800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSF226
XP Power
Buy Now
Datasheet
|
Compare Parts:
DSF226
XP Power
Data Line Filter, 7 Pin(s), Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 15 V | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 36 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Total Power Output-Max | 200 W |