-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, Electric Double Layer, 6V, 30% +Tol, 10% -Tol, 3500000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4019
|
Newark | Super Capacitor, 3.5F, 6V, Radial, Capacitance:3.5F, Voltage(Dc):6V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:15.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Cornell Dubilier DSF355Q6R0JBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$1.7400 | Buy Now |
DISTI #
338-DSF355Q6R0JBF-ND
|
DigiKey | CAPACITOR 3.5F -10%, +30% 6V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
498 In Stock |
|
$1.9525 / $5.2100 | Buy Now |
DISTI #
2266-DSF355Q6R0JBF-ND
|
DigiKey | CAPACITOR 3.5F -10%, +30% 6V TH Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$4.1700 | Buy Now |
DISTI #
598-DSF355Q6R0JBF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 RoHS: Compliant | 122 |
|
$1.9500 / $4.0200 | Buy Now |
|
Quest Components | SPECIAL CAPACITOR, ELECTRIC DOUBLE LAYER, 6V, 30% +TOL, 10% -TOL, 3500000UF, THROUGH HOLE MOUNT | 50 |
|
$2.1750 / $4.3500 | Buy Now |
DISTI #
DSF355Q6R0JBF
|
TTI | Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
C1S154100532074
|
Chip1Stop | Capacitor Film | 100 |
|
$5.0400 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSF355Q6R0JBF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSF355Q6R0JBF
Cornell Dubilier Electronics Inc
Special Capacitor, Electric Double Layer, 6V, 30% +Tol, 10% -Tol, 3500000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3500000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 27 mm | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 15.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |