Part Details for DSH-14-0001 by Schurter Electronic Components
Overview of DSH-14-0001 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DSH-14-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8065
|
Newark | Dsh Storage Choke 0.6A 140µh/Carton Box |Schurter DSH-14-0001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.6900 | Buy Now |
DISTI #
486-3139-ND
|
DigiKey | FIXED IND 600MA 280 MOHM TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
104 In Stock |
|
$3.8900 / $5.1700 | Buy Now |
DISTI #
DSH-14-0001
|
Avnet Americas | Choke, Common Mode, 140 uH, 600 mA - Boxed Product (Development Kits) (Alt: DSH-14-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.7966 / $4.4521 | Buy Now |
DISTI #
693-DSH-14-0001
|
Mouser Electronics | Power Inductors - Leaded DSH Storage choke 0.6A RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
|
Future Electronics | DSH Series 0.14 mH 600 V 280 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | DSH STORAGE CHOKE 0.6A 140µH RoHS: Compliant | 0 |
|
$4.2700 / $6.2200 | Buy Now |
DISTI #
69273642
|
Verical | Storage Choke Wirewound 140uH 15% 600mA 280mOhm DCR RDL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2319 | Americas - 100 |
|
$4.5352 | Buy Now |
DISTI #
000000000002270259
|
Sager | Power Inductors - Leaded DSH Storage choke 0.6A Min Qty: 200 | 0 |
|
$3.9400 / $4.2600 | Buy Now |
DISTI #
DSH-14-0001
|
Avnet Abacus | Choke, Common Mode, 140 uH, 600 mA (Alt: DSH-14-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S704801159876
|
Chip1Stop | Inductor Leaded | 100 |
|
$3.1700 | Buy Now |
Part Details for DSH-14-0001
DSH-14-0001 CAD Models
DSH-14-0001 Part Data Attributes
|
DSH-14-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSH-14-0001
Schurter Electronic Components
General Purpose Inductor, 140uH, 15%, 1 Element, 5941, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 5941 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Construction | Rectangular | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 140 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Rated Current-Max | 0.6 A | |
Reference Standard | IEC | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |