Part Details for DSH-22-0003 by Schurter Electronic Components
Overview of DSH-22-0003 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for DSH-22-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8070
|
Newark | Dsh Storage Choke 1A 400µh/Carton Box |Schurter DSH-22-0003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $8.6400 | Buy Now |
DISTI #
486-3138-ND
|
DigiKey | FIXED IND 1A 300 MOHM TH Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0238 / $6.6800 | Buy Now |
DISTI #
DSH-22-0003
|
Avnet Americas | Choke, Common Mode, 400 uH, 1 A - Boxed Product (Development Kits) (Alt: DSH-22-0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$4.9032 / $5.7496 | Buy Now |
DISTI #
693-DSH-22-0003
|
Mouser Electronics | Power Inductors - Leaded DSH Storage choke 1A RoHS: Compliant | 0 |
|
$5.4300 / $6.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | DSH STORAGE CHOKE 1A 400µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
DISTI #
000000000002270264
|
Sager | Power Inductors - Leaded DSH Storage choke 1A Min Qty: 100 | 0 |
|
$5.0900 / $5.5100 | Buy Now |
DISTI #
DSH-22-0003
|
Avnet Abacus | Choke, Common Mode, 400 uH, 1 A (Alt: DSH-22-0003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSH STORAGE CHOKE 1A 400µH RoHS: Compliant | 0 |
|
$5.2100 / $7.9100 | Buy Now |
Part Details for DSH-22-0003
DSH-22-0003 CAD Models
DSH-22-0003 Part Data Attributes
|
DSH-22-0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSH-22-0003
Schurter Electronic Components
General Purpose Inductor, 400uH, 15%, 1 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Construction | Rectangular | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 400 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 1 A | |
Reference Standard | IEC | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |