-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low capacitance TVS for high speed lines such as xDSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | High speed line protection, 10 V, 16 A - 8/20 ?s, in SOT23-6L RoHS: Compliant Min Qty: 1 | 100 |
|
$0.4100 / $0.7600 | Buy Now |
|
Future Electronics | Lightning surge protection ASD-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | Lightning surge protection ASD-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | Lightning surge protection ASD-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
DSL03-010SC6
|
Avnet Silica | TVS and Protection Diodes and ICs (Alt: DSL03-010SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PROTECTION DSL SOT23-6 | 156900 |
|
RFQ | |
DISTI #
2454728RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2410 / $0.3903 | Buy Now |
DISTI #
2454728
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2410 / $0.7207 | Buy Now |
DISTI #
2454728
|
Farnell | ESD PROTECTION, 10V, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1816 | Buy Now |
DISTI #
2454728RL
|
Farnell | ESD PROTECTION, 10V, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.1816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSL03-010SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSL03-010SC6
STMicroelectronics
Low capacitance TVS for high speed lines such as xDSL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |