Part Details for DSM506-2048S002 by BEI Sensors
Overview of DSM506-2048S002 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM506-2048S002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DSM506-2048S002-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$768.7700 | Buy Now |
DISTI #
71201215
|
RS | Functional Safety Encoder,58MM,6MM dia shaft, TTL 5Vdc Dual Quad ,02048 ppr, | Sensata - BEI Sensors DSM506-2048S002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$768.7700 | RFQ |
|
Onlinecomponents.com | 58MM, 6MM dia shaft, 11-30 Vdc supply and TTL 5Vdc Output Dual Quadrature with Index, 02048 ppr, Radial Cable termination - 8 cond. Servo Flange - 2 meters - Clamping/Servo Flange RoHS: Compliant | 0 |
|
$757.2400 / $800.8000 | Buy Now |
DISTI #
000000000005813127
|
Sager | Encoders 58MM, 6MM dia shaft, 11-30 Vdc supply and TTL 5Vdc Output Dual Quadrature with Index, 02048 ppr, Radial Cable termination - 8 cond. Servo Flange - 2 meters - Clamping/Servo Flange Min Qty: 1 | 0 |
|
$707.2700 / $768.7700 | Buy Now |