Part Details for DSNU-12-25-P-A (ALTERNATE: 19190) by Festo
Overview of DSNU-12-25-P-A (ALTERNATE: 19190) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSNU-12-25-P-A (ALTERNATE: 19190)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990541
|
RS | Standard Cylinder, M5 Port, M6 Rod, 12mm Piston, 25mm Stroke, DSNU Series | Festo DSNU-12-25-P-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$68.2600 | Buy Now |