Part Details for DSNU-25-300-PPV-A (ALTERNATE: 19253) by Festo
Overview of DSNU-25-300-PPV-A (ALTERNATE: 19253) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSNU-25-300-PPV-A (ALTERNATE: 19253)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70990604
|
RS | Standard Cylinder, G 1/8 ports, M10 Rod Thread, 25mm Piston dia, 300mm Stroke | Festo DSNU-25-300-PPV-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$117.0000 | Buy Now |