There are no models available for this part yet.
Overview of DSNU-25-50-PPV-A by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 5ft | |
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW19MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft |
Price & Stock for DSNU-25-50-PPV-A by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH0376
|
Newark | Cylinder, Dbl Acting, 25Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo DSNU-25-50-PPV-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8500 / $152.7900 | Buy Now | |
DISTI #
2171-DSNU-25-50-PPV-A-ND
|
DigiKey | STANDARDS-BASED CYLINDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9500 | Buy Now | |
DISTI #
DSNU-25-50-PPV-A
|
TME | Round cylinder, Piston diam: 25mm, Piston stroke: 50mm, 1÷10bar Min Qty: 1 | 0 |
|
$85.5300 / $98.6900 | RFQ |