Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Part # |
Manufacturer |
Description |
Datasheet |
SF-NLMAMB0001-0001 |
Amphenol Cables on Demand |
Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
|
SF-NLNAMB0001-0001 |
Amphenol Cables on Demand |
Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
|
CO-059BNCX200-015 |
Amphenol Cables on Demand |
Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dso Storage Choke 0.5A 800µh/Carton Box |Schurter DSO1-175-0001
RoHS:
Not Compliant
Min Qty:
400
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
250
$5.3000
-
500
$4.9200
-
1,000
$4.6200
|
$4.6200 / $5.3000
|
Buy Now
|
|
DISTI #
486-DSO1-175-0001CT-ND
|
DigiKey
|
CMC 500MA 2LN TH
Min Qty:
1
Lead time:
39 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
Temporarily Out of Stock
|
-
1
$4.6900
-
10
$3.6430
-
25
$3.3576
-
200
$3.3575
|
$3.3575 / $4.6900
|
Buy Now
|
|
|
Avnet Americas
|
Choke, Common Mode, 800 uH, 500 mA - Boxed Product (Development Kits) (Alt: DSO1-175-0001)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
200
Lead time:
39 Weeks, 2 Days
Container:
Box
|
0
|
-
400
$3.8426
-
800
$3.7604
-
1,200
$3.6530
-
2,000
$3.5724
-
4,000
$3.4381
-
20,000
$3.3575
-
40,000
$3.2769
|
$3.2769 / $3.8426
|
Buy Now
|
|
DISTI #
693-DSO1-175-0001
|
Mouser Electronics
|
Power Inductors - Leaded DSO Storage choke 0.5A
RoHS:
Compliant
|
62
|
-
1
$3.4400
-
50
$3.3600
-
600
$3.3500
|
$3.3500 / $3.4400
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
400
Package Multiple:
200
Container:
Box
|
0Box
|
|
$3.2800
|
Buy Now
|
|
|
Onlinecomponents.com
|
DSO STORAGE CHOKE 0.5A 800µH
RoHS:
Compliant
|
0
|
-
100
$6.9800
-
200
$4.3000
-
300
$3.4000
-
400
$3.3300
|
$3.3300 / $6.9800
|
Buy Now
|
|
|
Verical
|
Storage Choke Toroid 800uH 15% 500mA 800mOhm DCR RDL
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Date Code:
2310
|
Americas - 50
|
|
$3.7435
|
Buy Now
|
|
DISTI #
000000000002270274
|
Sager
|
Power Inductors - Leaded DSO Storage choke 0.5A
Min Qty:
400
|
0
|
-
400
$3.5800
-
1,800
$3.4000
|
$3.4000 / $3.5800
|
Buy Now
|
|
|
Avnet Abacus
|
Choke, Common Mode, 800 uH, 500 mA (Alt: DSO1-175-0001)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
200
Lead time:
41 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
DSO STORAGE CHOKE 0.5A 800µH
RoHS:
Compliant
|
0
|
-
100
$6.9800
-
200
$4.3000
-
300
$3.4000
-
400
$3.3300
|
$3.3300 / $6.9800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Schurter Electronic Components
General Purpose Inductor, 800uH, 15%, 1 Element, ROHS COMPLIANT
VS
-