Part Details for DSO1-20-0002 by Schurter Electronic Components
Overview of DSO1-20-0002 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DSO1-20-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8085
|
Newark | Dso Storage Choke 1.4A 200Μh/Carton Box |Schurter DSO1-20-0002 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.3500 | Buy Now |
DISTI #
486-DSO1-20-0002CT-ND
|
DigiKey | CMC 1.4A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0287 / $7.3200 | Buy Now |
DISTI #
DSO1-20-0002
|
Avnet Americas | Choke, Common Mode, 200 uH, 1.4 A - Boxed Product (Development Kits) (Alt: DSO1-20-0002) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.9321 / $4.6109 | Buy Now |
DISTI #
693-DSO1-20-0002
|
Mouser Electronics | Power Inductors - Leaded DSO Storage choke 1.4A RoHS: Compliant | 0 |
|
$4.0200 / $4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | DSO STORAGE CHOKE 1.4A 200µH RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |
DISTI #
DSO1-20-0002
|
Avnet Americas | Choke, Common Mode, 200 uH, 1.4 A - Boxed Product (Development Kits) (Alt: DSO1-20-0002) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.9321 / $4.6109 | Buy Now |
DISTI #
DSO1-20-0002
|
Avnet Americas | Choke, Common Mode, 200 uH, 1.4 A - Boxed Product (Development Kits) (Alt: DSO1-20-0002) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.9321 / $4.6109 | Buy Now |
DISTI #
DSO1-20-0002
|
Avnet Abacus | Choke, Common Mode, 200 uH, 1.4 A (Alt: DSO1-20-0002) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSO STORAGE CHOKE 1.4A 200µH RoHS: Compliant | 0 |
|
$4.0000 / $8.3800 | Buy Now |
Part Details for DSO1-20-0002
DSO1-20-0002 CAD Models
DSO1-20-0002 Part Data Attributes
|
DSO1-20-0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSO1-20-0002
Schurter Electronic Components
General Purpose Inductor, 200uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Construction | Toroidal | |
DC Resistance | 0.175 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.4 mm | |
Lead Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 19 mm | |
Package Length | 8.5 mm | |
Package Style | Toroidal | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |